
* Images are for reference only
EME05US12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- EME05US12
- JLCPCB Part #
- C6191036
- Package
- DIP,38.1x25.4mm
- Description
- 1 12V 416mA 5W 80% 85VAC~264VAC DIP,38.1x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2036
200+
$22.0274
500+
$21.2909
1000+
$20.9275