
* Images are for reference only
ECE10US09
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ECE10US09
- JLCPCB Part #
- C5682662
- Package
- DIP,38.1x25.4mm
- Description
- 1 1.11A 10W 82% 85VAC~264VAC 9V DIP,38.1x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.3380
200+
$29.6626
500+
$28.6704
1000+
$28.1815
Related Products