
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | DIP-5 | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 5V | |
| type | High voltage isolation module | |
| characteristic | Proportional Output | |
| Size/Size | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Power (W) | 1 W | |
| Voltage - Isolation | 500 V | |
| Voltage - Output 1 | -1200V | |
| working temperature | -25°C ~ 75°C | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CE,cURus | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 830µA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A12N-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | DIP-5 | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 5V | |
| type | High voltage isolation module | |
| characteristic | Proportional Output | |
| Size/Size | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Power (W) | 1 W | |
| Voltage - Isolation | 500 V | |
| Voltage - Output 1 | -1200V | |
| working temperature | -25°C ~ 75°C | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CE,cURus | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 830µA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A12N-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A12N-5 datasheets or manufacturer documentation.
Datasheet: A12N-5 Datasheet (PDF)
The A12N-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.