
* Images are for reference only
XLN7392N
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XLN7392N
- JLCPCB Part #
- C52148191
- Package
- DIP-14
- Description
- -40℃~+85℃ 10V~20V 130ns 150ns 2 20ns 25ns 3A 3A 40uA Full-Bridge IGBT、MOSFET Under Voltage Protection DIP-14 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.5081
10+
$0.3984
25+
$0.3517
100+
$0.2936
500+
$0.2662
1000+
$0.2517
Related Products
Welcome back, may I help you?