
* Images are for reference only
XLL735125.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLL735125.000000I
- JLCPCB Part #
- C17479831
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 100mA 125MHz 3.3V ±50ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7685
10+
$4.6605
30+
$4.5880
100+
$4.5155
Welcome back, may I help you?