
* Images are for reference only
XLH73V024.576000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLH73V024.576000I
- JLCPCB Part #
- C6012601
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 24.576MHz 3.3V 35mA HCMOS ±30ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$3.2268
10+
$3.1511
30+
$3.1011
100+
$3.0496
Welcome back, may I help you?