
* Images are for reference only
XLH735032.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLH735032.000000I
- JLCPCB Part #
- C17435902
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 32MHz 35mA ±50ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1807
10+
$3.1017
30+
$3.0501
100+
$2.9985
Welcome back, may I help you?