
* Images are for reference only
XL74HC595
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL74HC595
- JLCPCB Part #
- C2927048
- Package
- SOP-16
- Description
- -40℃~+85℃ 1 15ns@6V,50pF 2V~6V 30MHz 74HC 8 Serial-to-Parallel Tri-State SOP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9346
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 9239
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
50+
$0.0765
150+
$0.0656
500+
$0.0575
2500+
$0.0523
5000+
$0.0489
Welcome back, may I help you?