
* Images are for reference only
XL7135CD
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL7135CD
- JLCPCB Part #
- C513493
- Package
- SOP-28-300mil
- Description
- 0.01LSB 0℃~+70℃ 1 2MHz 2mA 4.5 4V~6V UART Yes SOP-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.4708
10+
$1.1986
30+
$1.0472
100+
$0.8780
500+
$0.8474
1000+
$0.8136
Related Products
Welcome back, may I help you?