
* Images are for reference only
XL485CS
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL485CS
- JLCPCB Part #
- C561310
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 10Mbps 256 4.5V~5.5V 600uA Enable shutdown、Tx/Rx enable Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26489
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25778
In-stock Item Pricing
Qty Unit Price
1+
$0.1612
50+
$0.1251
150+
$0.1095
500+
$0.0903
2500+
$0.0829
5000+
$0.0776
Related Products
Welcome back, may I help you?