
* Images are for reference only
XL3526
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL3526
- JLCPCB Part #
- C968681
- Package
- SOP-18-300mil
- Description
- 0℃~+70℃ 1000mW 100mA 1Hz~400kHz 49% 8V~35V Flyback、Push-Pull、Half-Bridge Isolation Under Voltage Protection、Over Current Protection、Soft Start SOP-18-300mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 921
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 905
In-stock Item Pricing
Qty Unit Price
1+
$0.5590
10+
$0.4479
30+
$0.3915
100+
$0.3351
500+
$0.3158
1000+
$0.2997
Related Products
Welcome back, may I help you?