
* Images are for reference only
XL293-TS
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL293-TS
- JLCPCB Part #
- C5125486
- Package
- TSSOP-8
- Description
- -25℃~+85℃ 2 25nA 2V~30V 36V 5mV 5nA 6mA 800uA TSSOP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2474
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2474
In-stock Item Pricing
Qty Unit Price
1+
$0.1162
50+
$0.0920
150+
$0.0800
500+
$0.0708
2500+
$0.0601
5000+
$0.0564
Related Products
Welcome back, may I help you?