
* Images are for reference only
XL2515
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL2515
- JLCPCB Part #
- C609744
- Package
- SOP-18-300mil
- Description
- -40℃~+85℃ 10mA 1Mbps 2.7V~5.5V 5uA CAN Controller SPI SOP-18-300mil CAN Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2731
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2504
In-stock Item Pricing
Qty Unit Price
1+
$0.9408
10+
$0.7508
30+
$0.6557
100+
$0.5623
500+
$0.5075
1000+
$0.4785
Related Products
Welcome back, may I help you?