
* Images are for reference only
XL232K
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL232K
- JLCPCB Part #
- C561297
- Package
- SOP-16-300mil
- Description
- -40℃~+85℃ 120Kbps 2 2 4.5V~5.5V 8mA Transceiver Yes ±15kV SOP-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1488
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1472
In-stock Item Pricing
Qty Unit Price
1+
$0.3798
50+
$0.3003
150+
$0.2662
1000+
$0.2140
2000+
$0.1951
5000+
$0.1837
Related Products
Welcome back, may I help you?