
* Images are for reference only
XL-TD3216PDC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-TD3216PDC
- JLCPCB Part #
- C5349962
- Package
- 1206
- Description
- -40℃~+85℃ 0.3V@2mA 150nA 30V 880nm 1206 Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1475
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1466
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0513
300+
$0.0445
2000+
$0.0394
4000+
$0.0353
10000+
$0.0332
Related Products
Welcome back, may I help you?