
* Images are for reference only
XL-SD3528UYC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-SD3528UYC
- JLCPCB Part #
- C5349947
- Package
- SMD3528-2P
- Description
- -30℃~+80℃ 125mW 2.3V~2.5V 2.5cd 30° 50mA 588nm 590nm~592nm Discrete Diode Frosted Yellow Lens Top-mount Yellow SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1089
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1089
In-stock Item Pricing
Qty Unit Price
1+
$0.1770
50+
$0.1402
150+
$0.1244
500+
$0.1048
2000+
$0.0961
4000+
$0.0907
Related Products
Welcome back, may I help you?