
* Images are for reference only
XL-HD6070UWC-A2-BD
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-HD6070UWC-A2-BD
- JLCPCB Part #
- C42458854
- Package
- SMD6070
- Description
- -40℃~+85℃ 140° 1W 3.2V 350mA 6000K~6500K 7.0mm x 5.0mm square LED Cold White Discrete Diode Yellow Lens SMD6070 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4321
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4241
In-stock Item Pricing
Qty Unit Price
1+
$0.2317
50+
$0.1817
150+
$0.1602
1000+
$0.1354
2000+
$0.1235
5000+
$0.1163
Related Products
Welcome back, may I help you?