
* Images are for reference only
XL-DZ304UGD/2
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-DZ304UGD/2
- JLCPCB Part #
- C41413187
- Package
- DIP-4-2.54mm
- Description
- -40℃~+85℃ 150mW 2.6V~3.4V 20mA 2cd 45° 525nm 530nm Discrete Diode Emerald Green Green Lens DIP-4-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1097
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1068
In-stock Item Pricing
Qty Unit Price
1+
$0.1986
50+
$0.1583
150+
$0.1410
1000+
$0.1194
2000+
$0.1099
5000+
$0.1041
Related Products
Welcome back, may I help you?