This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XL-C3014SURC

Extended
Manufacturer
XINGLIGHT
MFR.Part #
XL-C3014SURC
JLCPCB Part #
C2843792
Package
SMD3014-2P
Description
-20℃~+85℃ 1.2cd 120° 2.4V 30mA 620nm~625nm 625nm 70mW Discrete Diode Red Side View Mount Water Clear SMD3014-2P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6760

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 6751

In-stock Item Pricing

Qty Unit Price
1+ $0.0634
100+ $0.0503
300+ $0.0437
3000+ $0.0389
6000+ $0.0350
9000+ $0.0329

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons