This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XL-A504RGBC

Extended
Manufacturer
XINGLIGHT
MFR.Part #
XL-A504RGBC
JLCPCB Part #
C7371894
Package
Plugin,D=5mm
Description
-30℃~+85℃ 1.25mm 35° 5mm round lamp head B:460nm~470nm、G:515nm~530nm、R:620nm~630nm Common Cathode G:4000mcd~6000mcd、B:1000mcd~1500mcd、R:700mcd~1800mcd R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:50mW、G:70mW、B:70mW R:625nm、B:465nm、G:525nm Water Clear Plugin,D=5mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4786

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 4771

In-stock Item Pricing

Qty Unit Price
1+ $0.0684
100+ $0.0545
300+ $0.0476
1000+ $0.0423
5000+ $0.0381
10000+ $0.0360

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons