This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XL-2106SYGC

Extended
Manufacturer
XINGLIGHT
MFR.Part #
XL-2106SYGC
JLCPCB Part #
C965871
Package
SMD,2.1x1mm
Description
-40℃~+85℃ 120° 2.1V 20mA 50mW 565nm~575nm 570nm 80mcd Discrete Diode Side View Mount Water Clear Yellow Green SMD,2.1x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7005

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 6994

In-stock Item Pricing

Qty Unit Price
1+ $0.0226
200+ $0.0176
600+ $0.0149
4000+ $0.0122
8000+ $0.0107
20000+ $0.0100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons