
* Images are for reference only
X9396WR-07A-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WR-07A-N0SN
- JLCPCB Part #
- C2884432
- Package
- Push-Pull,P=3.96mm
- Description
- 1 1x7P 3.96mm 7 7A 7P Brass Right Angle Tin 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2600
1000+
$0.1007
2500+
$0.0972
5000+
$0.0954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?