
* Images are for reference only
X8821WR-08A-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X8821WR-08A-N0SN
- JLCPCB Part #
- C5147752
- Package
- Push-Pull,P=2.5mm
- Description
- -45℃~+125℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5671
10+
$0.4592
30+
$0.4060
100+
$0.3528
500+
$0.3206
1000+
$0.3045
Related Products
Welcome back, may I help you?