
* Images are for reference only
X8821WRS-15-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X8821WRS-15-9TSN
- JLCPCB Part #
- C2884139
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5274
200+
$0.2043
500+
$0.1978
900+
$0.1946
Related Products
Welcome back, may I help you?