
* Images are for reference only
X3535WR-06B-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3535WR-06B-N0SN
- JLCPCB Part #
- C5146415
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 125V 14.3mm 1x6P 2A 2mm 6 Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.2172
50+
$0.1717
150+
$0.1523
1000+
$0.1225
2000+
$0.1117
5000+
$0.1051
Related Products
Welcome back, may I help you?