
* Images are for reference only
X2016WV-06R-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2016WV-06R-LPSN
- JLCPCB Part #
- C5159620
- Package
- Plugin,P=2mm
- Description
- -25℃~+105℃ 1 1.5mm 14mm 1x6P 250V 2A 6 6P Brass LCP Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 444
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 444
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0706
150+
$0.0614
500+
$0.0532
2500+
$0.0477
5000+
$0.0450
Related Products
Welcome back, may I help you?