
* Images are for reference only
X2012WR-14-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2012WR-14-N0SN
- JLCPCB Part #
- C5146332
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 14 14P 1x14P 250V 2A 2mm 30mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3641
30+
$0.3222
100+
$0.2691
500+
$0.2449
1000+
$0.2304
Related Products
Welcome back, may I help you?