
* Images are for reference only
X1254WVS-05-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1254WVS-05-LPSW
- JLCPCB Part #
- C5147170
- Package
- SMD,P=1.25mm
- Description
- -40℃~+125℃ 1 1.25mm 1A 1x5P 5 50V 9.6mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.3215
50+
$0.2525
150+
$0.2229
500+
$0.1859
3000+
$0.1695
6000+
$0.1597
Related Products
Welcome back, may I help you?