
* Images are for reference only
U236-091N-1BLSS12-1
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U236-091N-1BLSS12-1
- JLCPCB Part #
- C2880590
- Package
- -
- Description
- -40℃~+85℃ 1 1.8A 9P Male Type-A - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
200+
$0.0935
500+
$0.0901
1000+
$0.0885
Welcome back, may I help you?