
* Images are for reference only
U216-041N-1BS82-1
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U216-041N-1BS82-1
- JLCPCB Part #
- C5146266
- Package
- -
- Description
- 1 20.5mm 30V 3A 4P 5,000 cycles Solder Cup Type-A USB 2.0 - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 554
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 554
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
100+
$0.0374
300+
$0.0324
1000+
$0.0287
5000+
$0.0258
10000+
$0.0242
Related Products
Welcome back, may I help you?