
* Images are for reference only
SK-1500-L1
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SK-1500-L1
- JLCPCB Part #
- C319025
- Package
- SMD,11.2x2.7mm
- Description
- -40℃~+85℃ 1.4mm 10000 times 11.2mm 12V 2.7mm 50mA Black Rectangular Columnar SMD(SMT) Tab SP4T Surface Mount, Right Angle SMD,11.2x2.7mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 915
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 914
In-stock Item Pricing
Qty Unit Price
1+
$0.2662
50+
$0.2136
150+
$0.1909
500+
$0.1628
3000+
$0.1330
6000+
$0.1255
Related Products
Welcome back, may I help you?