
* Images are for reference only
X9862WRS-07-6TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9862WRS-07-6TSN
- JLCPCB Part #
- C2884697
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x7P 7 7P Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4770
200+
$0.1846
500+
$0.1782
1000+
$0.1749
Related Products
Welcome back, may I help you?