
* Images are for reference only
X9821WR-03R-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9821WR-03R-LPSN
- JLCPCB Part #
- C49296903
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+105℃ 1 1.25mm 125V 1A 1x3P 3 3P 5.5mm LCP Right Angle Tin UL94V-0 Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 550
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 550
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0341
300+
$0.0298
800+
$0.0265
4800+
$0.0238
9600+
$0.0225
Related Products
Welcome back, may I help you?