
* Images are for reference only
X9396WV-02R-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WV-02R-LPSN
- JLCPCB Part #
- C21264302
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 10.7mm 1x2P 2 24A 250V 2P 3.96mm 6.8mm Brass LCP Through Hole Tin UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.1413
50+
$0.1118
250+
$0.0970
500+
$0.0859
2500+
$0.0770
5000+
$0.0726
Related Products
Welcome back, may I help you?