This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

X9396WVS-03C-9TSN

Extended
Manufacturer
XKB Connection
MFR.Part #
X9396WVS-03C-9TSN
JLCPCB Part #
C7428910
Package
SMD,P=3.96mm
Description
-25℃~+85℃ 1 11.69mm 1x3P 250V 3 3.96mm 3P 7A 9.24mm Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.2832
50+ $0.2223
200+ $0.1964
600+ $0.1638
2400+ $0.1493
5100+ $0.1407

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons