
* Images are for reference only
X9396WR-04R-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WR-04R-LPSN
- JLCPCB Part #
- C5290200
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 10.7mm 1x4P 24A 250V 3.96mm 4 4P 8mm Brass LCP Right Angle Tin UL94V-0 Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
50+
$0.1529
250+
$0.1355
500+
$0.1139
2500+
$0.1044
5000+
$0.0986
Related Products
Welcome back, may I help you?