
* Images are for reference only
X9127FV-04B-9TSNRE
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9127FV-04B-9TSNRE
- JLCPCB Part #
- C5185611
- Package
- Plugin,P=1.27mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x42P 42 42P 500V Brass PA9T Through Hole Tin UL94V-0 插件,P=1.27mm(交错角) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 82
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.4704
10+
$0.3721
30+
$0.3303
82+
$0.2658
492+
$0.2417
984+
$0.2288
Related Products
Welcome back, may I help you?