
* Images are for reference only
X8672WR-10A-N2SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X8672WR-10A-N2SN
- JLCPCB Part #
- C2884100
- Package
- Push-Pull,P=3.96mm
- Description
- 1 10 10P 1x10P 3.96mm 7A Brass CH Right Angle Tin 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3099
1000+
$0.1199
2500+
$0.1158
5000+
$0.1137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?