
* Images are for reference only
X6521FR-2x04-C85D32
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6521FR-2x04-C85D32
- JLCPCB Part #
- C21262342
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x4P 3A 5mm 8P Brass Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 842
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 842
In-stock Item Pricing
Qty Unit Price
1+
$0.3047
50+
$0.2411
150+
$0.2139
500+
$0.1797
2500+
$0.1646
5000+
$0.1555
Related Products
Welcome back, may I help you?