
* Images are for reference only
X6511WRS-09H-C60D48
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511WRS-09H-C60D48
- JLCPCB Part #
- C5242202
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 2.54mm 2.5mm 250V 3A 9P Black Brass Gold Pin Header SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 532
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.1873
50+
$0.1472
150+
$0.1299
1000+
$0.1085
2000+
$0.0988
5000+
$0.0931
Related Products
Welcome back, may I help you?