
* Images are for reference only
X4611FV-07-C43D28-T
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X4611FV-07-C43D28-T
- JLCPCB Part #
- C21261892
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x7P 2.8mm 250V 2mm 3A 4.3mm 7P Brass Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 771
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 769
In-stock Item Pricing
Qty Unit Price
1+
$0.1372
60+
$0.1102
168+
$0.0967
588+
$0.0866
2982+
$0.0786
6006+
$0.0744
Related Products
Welcome back, may I help you?