
* Images are for reference only
X3025WVS-2x04D-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WVS-2x04D-LPSW
- JLCPCB Part #
- C400369
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 2 250V 2x4P 3mm 3mm 4 5A 8P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1017
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1007
In-stock Item Pricing
Qty Unit Price
1+
$0.6946
10+
$0.5589
30+
$0.4910
100+
$0.4248
500+
$0.3844
1000+
$0.3635
Related Products
Welcome back, may I help you?