
* Images are for reference only
X3025WVS-09D-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WVS-09D-LPSW
- JLCPCB Part #
- C2882693
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 1 1x9P 250V 3mm 5A 9 9P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5125
250+
$0.5857
500+
$0.5648
1000+
$0.5552
Related Products
Welcome back, may I help you?