
* Images are for reference only
X3025WR-2x08C-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WR-2x08C-LPSN
- JLCPCB Part #
- C2882717
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 16P 2 250V 2x8P 3mm 3mm 5A 8 Brass LCP Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8770
200+
$0.3405
500+
$0.3277
1000+
$0.3229
Related Products
Welcome back, may I help you?