
* Images are for reference only
X3025WRS-09D-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WRS-09D-LPSW
- JLCPCB Part #
- C2882687
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11.3mm 1x9P 250V 3mm 5A 5mm 9 9P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.6079
10+
$0.4902
30+
$0.4305
100+
$0.3725
500+
$0.3370
1000+
$0.3193
Related Products
Welcome back, may I help you?