
* Images are for reference only
X2564WV-04-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2564WV-04-N0SN
- JLCPCB Part #
- C707029
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1016
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 982
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
200+
$0.0346
1000+
$0.0274
2000+
$0.0245
10000+
$0.0221
20000+
$0.0208
Related Products
Welcome back, may I help you?