
* Images are for reference only
X2530WV-04-PTSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2530WV-04-PTSN
- JLCPCB Part #
- C400350
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 12.65mm 1x4P 2.54mm 2.54mm 250V 3A 4 4.95mm 4P Brass PBT Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1395
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1371
In-stock Item Pricing
Qty Unit Price
1+
$0.1431
50+
$0.1140
150+
$0.0997
1000+
$0.0849
2000+
$0.0761
5000+
$0.0718
Related Products
Welcome back, may I help you?