
* Images are for reference only
X2530WR-2x10-PTSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2530WR-2x10-PTSN
- JLCPCB Part #
- C2882583
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 10 2 2.54mm 2.54mm 20P 250V 2x10P 3A Brass PBT Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6960
200+
$0.6569
500+
$0.6344
1000+
$0.6232
Related Products
Welcome back, may I help you?