
* Images are for reference only
X2513WV-2x06A-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2513WV-2x06A-LPSN
- JLCPCB Part #
- C18198070
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 10.5mm 12P 2 2.5mm 250V 2x6P 4A 6 9.19mm Brass LCP Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 225
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$0.6445
10+
$0.5185
30+
$0.4555
225+
$0.3941
450+
$0.3570
900+
$0.3376
Related Products
Welcome back, may I help you?