
* Images are for reference only
X2513WV-2x04A-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2513WV-2x04A-LPSN
- JLCPCB Part #
- C18198072
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 2 2.5mm 250V 2x4P 4 4A 8P Black Brass LCP Through Hole Tin Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 315
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$0.4985
10+
$0.3924
30+
$0.3457
100+
$0.2895
630+
$0.2637
945+
$0.2477
Related Products
Welcome back, may I help you?